Part Details for DF3-B0-26-475-131-D by Carling Technologies
Overview of DF3-B0-26-475-131-D by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DF3-B0-26-475-131-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-DF3-B0-26-475-131-D-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$254.1800 | Buy Now |
DISTI #
691-DF3B026475131D
|
Mouser Electronics | Circuit Breakers DF3B026475131D RoHS: Compliant | 0 |
|
$202.7100 / $254.1600 | Order Now |
DISTI #
73184768
|
RS | Circuit Breaker, D-Series, Hydraulic-Magnetic | Carling Technologies DF3-B0-26-475-131-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$263.1800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$112.1000 / $202.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$112.1000 / $202.7300 | Buy Now |
Part Details for DF3-B0-26-475-131-D
DF3-B0-26-475-131-D CAD Models
DF3-B0-26-475-131-D Part Data Attributes
|
DF3-B0-26-475-131-D
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
DF3-B0-26-475-131-D
Carling Technologies
Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Body Breadth | 57.53 mm | |
Body Height | 54.99 mm | |
Body Length or Diameter | 91.75 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 7.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SCREW |