Part Details for DF3026X25V by Renesas Electronics Corporation
Overview of DF3026X25V by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF3026X25V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DF3026X25V-1833-ND
|
DigiKey | MICROCONTROLLER, 16-BIT, FLASH, Min Qty: 22 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
265 In Stock |
|
$13.9500 | Buy Now |
DISTI #
DF3026X25V
|
Avnet Americas | MCU 16-bit H8 CISC 256KB Flash 3.3V - Bulk (Alt: DF3026X25V) RoHS: Compliant Min Qty: 26 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 265 Partner Stock |
|
$14.0800 | Buy Now |
|
Rochester Electronics | HD64F3026 - Microcontroller, 16-Bit, FLASH, 25MHz, PQFP100 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 265 |
|
$11.9600 / $14.0800 | Buy Now |