-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF30FC-34DP-0.4V(81)-ND
|
DigiKey | CONN HDR 34POS SMD GOLD Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6440 | Buy Now |
DISTI #
798-DF30FC34DP04V81
|
Mouser Electronics | Board to Board & Mezzanine Connectors 34P DR HDR STR SMT NO MTL FIT W/O BOSS RoHS: Compliant | 0 |
|
$0.6290 / $0.6440 | Order Now |
DISTI #
DF30FC-34DP-0.4V(81)
|
Avnet Abacus | DF30FC-34DP-0.4V(81) (Alt: DF30FC-34DP-0.4V(81)) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF30FC-34DP-0.4V(81)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF30FC-34DP-0.4V(81)
Hirose Electric Co Ltd
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF30FC-34DP-0.4V(81). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF30FC-34DP-0.4V(81), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL684-1272-9-81 | Board Connector | Hirose Electric Co Ltd | DF30FC-34DP-0.4V(81) vs CL684-1272-9-81 |
CL684-1272-9-82 | Board Connector | Hirose Electric Co Ltd | DF30FC-34DP-0.4V(81) vs CL684-1272-9-82 |
CL684-1142-3-82 | Board Connector | Hirose Electric Co Ltd | DF30FC-34DP-0.4V(81) vs CL684-1142-3-82 |
DF30FC-34DP-0.4V(82) | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Hirose Electric Co Ltd | DF30FC-34DP-0.4V(81) vs DF30FC-34DP-0.4V(82) |