Part Details for DF30FC-60DS-0.4V(82) by Hirose Electric Co Ltd
Overview of DF30FC-60DS-0.4V(82) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF30FC-60DS-0.4V(82)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X2571
|
Newark | Board-To-Board Connector, Df30 Series, Surface Mount, Receptacle, 60, 0.4 Mm, Gold Plated Contacts Rohs Compliant: Yes |Hirose(Hrs) DF30FC-60DS-0.4V(82) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 135 |
|
$1.3800 / $2.1100 | Buy Now |
DISTI #
70AH6249
|
Newark | Connector, Rcpt, 60Pos, 2Row, 0.4Mm, Pitch Spacing:0.4Mm, No. Of Contacts:60Contacts, Gender:Receptacle, Product Range:Df30 Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Hirose(Hrs) DF30FC-60DS-0.4V(82) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9960 | Buy Now |
DISTI #
H3857CT-ND
|
DigiKey | CONN RCPT 60POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1038 In Stock |
|
$0.9060 / $1.8800 | Buy Now |
DISTI #
798-DF30FC60DS0.4V82
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN RCPT 60POS SMD GOLD RoHS: Compliant | 0 |
|
$0.9260 / $1.0400 | Order Now |
|
Onlinecomponents.com |
1000 Partner Stock |
|
$1.2400 / $2.0900 | Buy Now | |
|
Quest Components | 60 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | 509 |
|
$0.8681 / $1.7363 | Buy Now |
DISTI #
DF30FC-60DS-0.4V
|
TME | DF30FC-60DS-0.4V(82) Min Qty: 1000 | 0 |
|
$1.1100 | RFQ |
|
Master Electronics |
1000 Partner Stock |
|
$1.2400 / $2.0900 | Buy Now |
Part Details for DF30FC-60DS-0.4V(82)
DF30FC-60DS-0.4V(82) CAD Models
DF30FC-60DS-0.4V(82) Part Data Attributes:
|
DF30FC-60DS-0.4V(82)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF30FC-60DS-0.4V(82)
Hirose Electric Co Ltd
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF30FC-60DS-0.4V(82)
This table gives cross-reference parts and alternative options found for DF30FC-60DS-0.4V(82). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF30FC-60DS-0.4V(82), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL684-1082-3-82 | Board Connector | Hirose Electric Co Ltd | DF30FC-60DS-0.4V(82) vs CL684-1082-3-82 |