Part Details for DF30FC-80DS-0.4V(81) by Hirose Electric Co Ltd
Overview of DF30FC-80DS-0.4V(81) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ24380DSGT | Texas Instruments | Overvoltage/Overcurrent Protection IC and Li+ Charger Front End Protection IC with LDO Mode, 6.3 OVP 8-WSON -40 to 125 | |
TLV62080DSGT | Texas Instruments | 1.2A High Efficient Step Down Converter in 2x2mm SON Package 8-WSON -40 to 125 | |
TPS62080DSGT | Texas Instruments | 1.2A High Efficient Step Down Converter in 2x2mm SON Package, with Adjustable Vout 8-WSON -40 to 125 |
Price & Stock for DF30FC-80DS-0.4V(81)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26-DF30FC-80DS-0.4V(81)CT-ND
|
DigiKey | CONN RCPT 80POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8320 In Stock |
|
$0.9875 / $2.1500 | Buy Now |
DISTI #
798-DF30FC80DS04V81
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN RCPT 80POS SMD GOLD RoHS: Compliant | 0 |
|
$1.0600 | Order Now |
|
Future Electronics | 80 POS 0.4mm Solder ST SMD Receptacle RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.9700 | Buy Now |
DISTI #
000000000003971096
|
Sager | Board to Board & Mezzanine Connectors CONN RCPT 80POS SMD GOLD | 0 |
|
Buy Now | |
DISTI #
684-1116-3-81
|
Avnet Abacus | (Alt: 684-1116-3-81) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF30FC-80DS-0.4V(81)
DF30FC-80DS-0.4V(81) CAD Models
DF30FC-80DS-0.4V(81) Part Data Attributes
|
DF30FC-80DS-0.4V(81)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF30FC-80DS-0.4V(81)
Hirose Electric Co Ltd
Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.18 inch | |
Body Depth | 0.035 inch | |
Body Length | 0.675 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.1656 mm | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF30FC-80DS-0.4V(81)
This table gives cross-reference parts and alternative options found for DF30FC-80DS-0.4V(81). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF30FC-80DS-0.4V(81), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF30FC-80DS-0.4V(82) | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Hirose Electric Co Ltd | DF30FC-80DS-0.4V(81) vs DF30FC-80DS-0.4V(82) |
CL684-1116-3-81 | Board Connector | Hirose Electric Co Ltd | DF30FC-80DS-0.4V(81) vs CL684-1116-3-81 |