Part Details for DF30PC3M-7102 by Shindengen Electronic Manufacturing Co Ltd
Overview of DF30PC3M-7102 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DF30PC3M-7102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36548884
|
Verical | Diode Schottky 30V 30A 3-Pin(2+Tab) STO-220 Magazine RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 1801 | Americas - 100 |
|
$2.7156 / $2.9224 | Buy Now |
|
Quest Components | 80 |
|
$2.9780 / $4.4670 | Buy Now | |
DISTI #
C1S706200037218
|
Chip1Stop | Diode Schottky 30V 30A 3-Pin(2+Tab) STO-220 Magazine RoHS: Compliant pbFree: Yes Container: Tube | 74 |
|
$1.6700 / $1.8300 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2018 Date Code: 2018 | 100 |
|
$1.4890 / $2.9350 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2012 Date Code: 2012 | 1 |
|
$1.4890 / $2.9350 | Buy Now |
Part Details for DF30PC3M-7102
DF30PC3M-7102 CAD Models
DF30PC3M-7102 Part Data Attributes:
|
DF30PC3M-7102
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF30PC3M-7102
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 50000 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |