Part Details for DF30RC-30DP-0.4V(81) by Hirose Electric Co Ltd
Overview of DF30RC-30DP-0.4V(81) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF30RC-30DP-0.4V(81)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26-DF30RC-30DP-0.4V(81)CT-ND
|
DigiKey | CONN HDR 30POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4984 In Stock |
|
$0.4070 / $0.8500 | Buy Now |
DISTI #
684-1271-6-81
|
Avnet Abacus | Conn Stacking HDR 30 POS 0.9mm Stack Height 0.4mm Solder ST SMD T/R (Alt: 684-1271-6-81) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF30RC-30DP-0.4V(81)
DF30RC-30DP-0.4V(81) CAD Models
DF30RC-30DP-0.4V(81) Part Data Attributes:
|
DF30RC-30DP-0.4V(81)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF30RC-30DP-0.4V(81)
Hirose Electric Co Ltd
Board Connector, 30 Contact(s), 2 Row(s), Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.18 inch | |
Body Depth | 0.035 inch | |
Body Length | 0.281 inch | |
Body/Shell Style | PLUG | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.016 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.1656 mm | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4064 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |
Alternate Parts for DF30RC-30DP-0.4V(81)
This table gives cross-reference parts and alternative options found for DF30RC-30DP-0.4V(81). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF30RC-30DP-0.4V(81), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL684-1141-0-82 | Board Connector | Hirose Electric Co Ltd | DF30RC-30DP-0.4V(81) vs CL684-1141-0-82 |
DF30FC-30DP-0.4V(81) | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Hirose Electric Co Ltd | DF30RC-30DP-0.4V(81) vs DF30FC-30DP-0.4V(81) |
CL684-1271-6-82 | Board Connector | Hirose Electric Co Ltd | DF30RC-30DP-0.4V(81) vs CL684-1271-6-82 |
CL684-1271-6-81 | Board Connector | Hirose Electric Co Ltd | DF30RC-30DP-0.4V(81) vs CL684-1271-6-81 |
DF30FC-30DP-0.4V(82) | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Hirose Electric Co Ltd | DF30RC-30DP-0.4V(81) vs DF30FC-30DP-0.4V(82) |