Part Details for DF3107FP000 by Thomas & Betts
Overview of DF3107FP000 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF3107FP000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H6583
|
Newark | 30A Con 2P3W Mg 107 125 |Abb Thomas & Betts DF3107FP000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,363.9200 / $1,565.3000 | Buy Now |
|
Onlinecomponents.com | MaxGard® Female Connector - Flap Cover - 30 Amp - 2P3W - 125V 60Hz - Cast Aluminum - No Box - Standard Configuration RoHS: Compliant | 0 |
|
$1,198.9600 / $1,289.1500 | Buy Now |
|
Master Electronics | MaxGard® Female Connector - Flap Cover - 30 Amp - 2P3W - 125V 60Hz - Cast Aluminum - No Box - Standard Configuration RoHS: Compliant | 0 |
|
$1,198.9600 / $1,289.1500 | Buy Now |
Part Details for DF3107FP000
DF3107FP000 CAD Models
DF3107FP000 Part Data Attributes
|
DF3107FP000
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
DF3107FP000
Thomas & Betts
Circular Connector, 2 Contact(s), Copper-Free Aluminum, Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Material | COPPER-FREE ALUMINUM | |
Total Number of Contacts | 2 |