Part Details for DF3107FRAB0 by Thomas & Betts
Overview of DF3107FRAB0 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF3107FRAB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H6584
|
Newark | 30A Rec 2P3W Mg 107 Ab0 125 |Abb Thomas & Betts DF3107FRAB0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,332.0900 / $1,528.7800 | Buy Now |
|
Onlinecomponents.com | MaxGard® Female Receptacle - Angle Adapter - Flap Cover - 30 Amp - 2P3W - 125V 60Hz - Cast Aluminum - Junction Box - StandardConfiguration RoHS: Compliant | 0 |
|
$1,170.9900 / $1,259.0700 | Buy Now |
|
Master Electronics | MaxGard® Female Receptacle - Angle Adapter - Flap Cover - 30 Amp - 2P3W - 125V 60Hz - Cast Aluminum - Junction Box - StandardConfiguration RoHS: Compliant | 0 |
|
$1,170.9900 / $1,259.0700 | Buy Now |