-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.129 inch Pitch, Wire Terminal, Locking, White Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9425
|
Newark | [Enerbee ] 3.3Mm Pitch Small Size Connectors For Internal Power Source |Hirose(Hrs) DF33C-10DS-3.3C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2880 / $0.3260 | Buy Now |
DISTI #
H122474-ND
|
DigiKey | CONN RCPT HSG 10POS 3.30MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
163 In Stock |
|
$0.2182 / $0.4700 | Buy Now |
DISTI #
DF33C-10DS-3.3C
|
Avnet Americas | Conn Housing SKT 10 POS 3.3mm ST Cable Mount Pack - Bag (Alt: DF33C-10DS-3.3C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF33C-10DS-3.3C
|
Mouser Electronics | Headers & Wire Housings 3.3mm Skt Double Row 10 Pos RoHS: Compliant | 3794 |
|
$0.1890 / $0.4700 | Buy Now |
DISTI #
DF33C-10DS-3.3C
|
Avnet Americas | Conn Housing SKT 10 POS 3.3mm ST Cable Mount Pack - Bag (Alt: DF33C-10DS-3.3C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
DF33C-10DS-3.3C
|
TME | DF33C-10DS-3.3C Min Qty: 100 | 0 |
|
$0.1990 | RFQ |
DISTI #
DF33C-10DS-3.3C
|
Avnet Americas | Conn Housing SKT 10 POS 3.3mm ST Cable Mount Pack - Bag (Alt: DF33C-10DS-3.3C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000005246637
|
Sager | Headers & Wire Housings 3.3mm Skt Double Row 10 Pos Min Qty: 100 | 0 |
|
$0.2170 / $0.2330 | Buy Now |
DISTI #
676-1122-1-00
|
Avnet Abacus | Conn Housing SKT 10 POS 3.3mm ST Cable Mount Pack (Alt: 676-1122-1-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2490806
|
Farnell | CONNECTOR HOUSING, RCPT, 10POS, 3.3MM RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$0.2120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF33C-10DS-3.3C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF33C-10DS-3.3C
Hirose Electric Co Ltd
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.129 inch Pitch, Wire Terminal, Locking, White Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | SN | |
Contact Material | COPPER ALLOY |