Part Details for DF33R-2S-3.3C by Hirose Electric Co Ltd
Overview of DF33R-2S-3.3C by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF33R-2S-3.3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9455
|
Newark | Df33R-2S-3.3C Rohs Compliant: Yes |Hirose(Hrs) DF33R-2S-3.3C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1740 / $0.1980 | Buy Now |
DISTI #
DF33R-2S-3.3C-ND
|
DigiKey | CONN RCPT HSG 2POS 3.30MM Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$0.2238 | Buy Now |
DISTI #
DF33R-2S-3.3C
|
Avnet Americas | DF33R-2S-3.3C , 6761048000 - Bag (Alt: DF33R-2S-3.3C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF33R2S33C
|
Mouser Electronics | Board to Board & Mezzanine Connectors 2P CRIMP SOCKET 3.3MM PITCH RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
DF33R-2S-3.3C
|
TME | DF33R-2S-3.3C Min Qty: 100 | 0 |
|
$0.1090 | RFQ |
DISTI #
000000000003971174
|
Sager | Board to Board & Mezzanine Connectors 2P CRIMP SOCKET 3.3MM PITCH | 0 |
|
Buy Now | |
DISTI #
676-1048-0-00
|
Avnet Abacus | DF33R-2S-3.3C , 6761048000 (Alt: 676-1048-0-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2010 Date Code: 2010 | 300 |
|
$0.0620 / $0.0660 | Buy Now |
Part Details for DF33R-2S-3.3C
DF33R-2S-3.3C CAD Models
DF33R-2S-3.3C Part Data Attributes
|
DF33R-2S-3.3C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF33R-2S-3.3C
Hirose Electric Co Ltd
Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Additional Feature | COMPATIBLE CONTACTS: DF33A-2022SCF; DF33A-2022SC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF33R-2S-3.3C
This table gives cross-reference parts and alternative options found for DF33R-2S-3.3C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF33R-2S-3.3C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSS-02-24-L-06.50-S-K | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | DF33R-2S-3.3C vs MMSS-02-24-L-06.50-S-K |
MMSS-02-20-F-12.00-S-K | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | DF33R-2S-3.3C vs MMSS-02-20-F-12.00-S-K |
MMSS-02-20-L-09.50-S-K-M | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | DF33R-2S-3.3C vs MMSS-02-20-L-09.50-S-K-M |
MMSS-02-24-L-82.50-S-K | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | DF33R-2S-3.3C vs MMSS-02-24-L-82.50-S-K |
MMSS-02-26-L-12.00-S-K | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | DF33R-2S-3.3C vs MMSS-02-26-L-12.00-S-K |
MMSS-02-30-L-05.91-S-K | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | DF33R-2S-3.3C vs MMSS-02-30-L-05.91-S-K |
MMSS-02-20-S-04.00-S-K | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | DF33R-2S-3.3C vs MMSS-02-20-S-04.00-S-K |
MMSS-02-20-L-03.50-S-K | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | DF33R-2S-3.3C vs MMSS-02-20-L-03.50-S-K |
MMSS-02-22-S-12.00-S-K | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | DF33R-2S-3.3C vs MMSS-02-22-S-12.00-S-K |
MMSS-02-28-L-07.87-S-K | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | DF33R-2S-3.3C vs MMSS-02-28-L-07.87-S-K |