Part Details for DF33R-3P-3.3DSA(24) by Hirose Electric Co Ltd
Overview of DF33R-3P-3.3DSA(24) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF33R-3P-3.3DSA(24)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2011 Date Code: 2011 | 200 |
|
$0.1810 / $0.5010 | Buy Now |
DISTI #
3493183
|
Farnell | CONN, HEADER, 3POS, 1ROW, 3.3MM RoHS: Compliant Min Qty: 95 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$0.2642 | Buy Now |
Part Details for DF33R-3P-3.3DSA(24)
DF33R-3P-3.3DSA(24) CAD Models
DF33R-3P-3.3DSA(24) Part Data Attributes:
|
DF33R-3P-3.3DSA(24)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF33R-3P-3.3DSA(24)
Hirose Electric Co Ltd
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |