There are no models available for this part yet.
Overview of DF3516FP000 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DF3516FP000 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98H6646
|
Newark | 30A Con 4P5W Mg 516 3Py120 |Abb Thomas & Betts DF3516FP000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,365.7500 / $1,567.4100 | Buy Now | |
Onlinecomponents.com | MaxGard Female Flap Cap Connector - 30 Amp - 4 Pole 5 Wire - 30Y 120/208V - 60Hz. RoHS: Compliant | 0 |
|
$1,185.7500 / $1,273.0600 | Buy Now | ||
Master Electronics | MaxGard Female Flap Cap Connector - 30 Amp - 4 Pole 5 Wire - 30Y 120/208V - 60Hz. RoHS: Compliant | 0 |
|
$1,185.7500 / $1,273.0600 | Buy Now |