Part Details for DF3516FR00K by Thomas & Betts
Overview of DF3516FR00K by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF3516FR00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H6648
|
Newark | 30A Rec 4P5W Mg 516 00K 3Py120 |Abb Thomas & Betts DF3516FR00K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,298.4000 / $1,490.1200 | Buy Now |
|
Onlinecomponents.com | Female Receptacle - Voltage 3 Phase Y 120/208V - Amperage 30A - 4 Poles 5 Wire - with Flap Cap and 2 Control Contacts. RoHS: Compliant | 0 |
|
$1,141.3700 / $1,227.2300 | Buy Now |
|
Master Electronics | Female Receptacle - Voltage 3 Phase Y 120/208V - Amperage 30A - 4 Poles 5 Wire - with Flap Cap and 2 Control Contacts. RoHS: Compliant | 0 |
|
$1,141.3700 / $1,227.2300 | Buy Now |