Part Details for DF36-15S-0.4V(55) by Hirose Electric Co Ltd
Overview of DF36-15S-0.4V(55) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF36-15S-0.4V(55)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9458
|
Newark | 0.4Mm Pitch, 1.5Mm Mated Height, Board-To-Fine Coaxial Cable |Hirose(Hrs) DF36-15S-0.4V(55) Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5800 / $1.8200 | Buy Now |
DISTI #
DF36-15S-0.4V(55)-ND
|
DigiKey | CONN RCPT 15POS SGL SMD STR Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3963 | Buy Now |
DISTI #
DF36-15S-0.4V(55)
|
Avnet Americas | Conn Wire to Board RCP 15 POS 0.4mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: DF36-15S-0.4V(55)) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.1375 / $1.3195 | Buy Now |
DISTI #
798-DF36-15S-0.4V55
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.2200 / $2.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks | 0 |
|
$1.0100 | Buy Now |
DISTI #
HIRDF36-15S-0.4V(55)
|
Heilind Electronics | 662-4031-1-55 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0200 / $1.3800 | Buy Now |
DISTI #
000000000005531903
|
Sager | Headers & Wire Housings Min Qty: 500 | 0 |
|
$1.0300 / $1.1900 | Buy Now |
DISTI #
662-4031-1-55
|
Avnet Abacus | (Alt: 662-4031-1-55) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF36-15S-0.4V(55)
DF36-15S-0.4V(55) CAD Models
DF36-15S-0.4V(55) Part Data Attributes
|
DF36-15S-0.4V(55)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
DF36-15S-0.4V(55)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |