-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9462
|
Newark | 0.4Mm Pitch, 1.5Mm Mated Height, Board-To-Fine Coaxial Cable |Hirose(Hrs) DF36-20S-0.4V(52) Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0400 / $1.1600 | Buy Now |
DISTI #
26-DF36-20S-0.4V(52)CT-ND
|
DigiKey | CONN RCPT 20POS 0.016 GOLD SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.6828 / $1.3600 | Buy Now |
DISTI #
DF36-20S-0.4V(52)
|
Avnet Americas | Connector Stacking Receptacle 20 Position 1.5mm Stack Height 0.4mm Solder Straight Surface Mount - Tape and Reel (Alt: DF36-20S-0.4V(52)) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.7250 / $0.8410 | Buy Now |
DISTI #
798-DF3620S04V52
|
Mouser Electronics | Headers & Wire Housings 20P STRT SMT RECEPT .4MM PITCH RoHS: Compliant | 5288 |
|
$0.6820 / $1.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.7080 | Buy Now |
DISTI #
HIRDF36-20S-0.4V(52)
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.8923 / $0.9063 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7200 / $1.9720 | Buy Now |
DISTI #
DF36-20S-0.4V(52)
|
Avnet Americas | Connector Stacking Receptacle 20 Position 1.5mm Stack Height 0.4mm Solder Straight Surface Mount - Tape and Reel (Alt: DF36-20S-0.4V(52)) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.7250 / $0.8410 | Buy Now |
DISTI #
000000000003971183
|
Sager | Headers & Wire Housings 20P STRT SMT RECEPT .4MM PITCH Min Qty: 5000 | 0 |
|
$0.6760 / $0.7852 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF36-20S-0.4V(52)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF36-20S-0.4V(52)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.042 inch | |
Body Depth | 0.108 inch | |
Body Length | 0.459 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.016 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 12u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |