Part Details for DF36-45P-0.4SD(51) by Hirose Electric Co Ltd
Overview of DF36-45P-0.4SD(51) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DF36-45P-0.4SD(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9474
|
Newark | 0.4Mm Pitch, 1.5Mm Mated Height, Board-To-Fine Coaxial Cable |Hirose(Hrs) DF36-45P-0.4SD(51) Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8400 / $2.0800 | Buy Now |
DISTI #
26-DF36-45P-0.4SD(51)CT-ND
|
DigiKey | CONN PLUG 45POS SOLDER 42-46AWG Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3640 In Stock |
|
$1.2080 / $2.5100 | Buy Now |
DISTI #
DF36-45P-0.4SD(51)
|
Avnet Americas | Conn Stacking PL 45 POS 0.4mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: DF36-45P-0.4SD(51)) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.3000 / $1.5080 | Buy Now |
DISTI #
798-DF36-45P-0.4SD51
|
Mouser Electronics | Headers & Wire Housings PLUG 0.4MM 45POS RoHS: Compliant | 0 |
|
$1.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1 | 0 |
|
$1.2700 | Buy Now |
DISTI #
HIRDF36-45P-0.4SD(51)
|
Heilind Electronics | 662-4009-2-51 REEL | Americas - 0 in Stock |
|
$1.6000 / $1.6250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2900 / $3.5400 | Buy Now |
DISTI #
DF36-45P-0.4SD(51)
|
Avnet Americas | Conn Stacking PL 45 POS 0.4mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: DF36-45P-0.4SD(51)) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.3000 / $1.5080 | Buy Now |
Part Details for DF36-45P-0.4SD(51)
DF36-45P-0.4SD(51) CAD Models
DF36-45P-0.4SD(51) Part Data Attributes:
|
DF36-45P-0.4SD(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF36-45P-0.4SD(51)
Hirose Electric Co Ltd
Board Connector, 45 Contact(s), 1 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Body Breadth | 0.11 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.89 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 80 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 45 | |
UL Flammability Code | 94V-0 |