Part Details for DF36A-25S-0.4V(52) by Hirose Electric Co Ltd
Overview of DF36A-25S-0.4V(52) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF36A-25S-0.4V(52)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9482
|
Newark | 0.4Mm Pitch, 1.5Mm Mated Height, Board-To-Fine Coaxial Cable |Hirose(Hrs) DF36A-25S-0.4V(52) Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1400 / $1.3000 | Buy Now |
DISTI #
26-DF36A-25S-0.4V(52)TR-ND
|
DigiKey | INTERCONNECT RECTANGULAR Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2045 | Buy Now |
DISTI #
DF36A-25S-0.4V(52)
|
Avnet Americas | Conn Board to Board RCP 25 POS 0.4mm Solder ST SMD - Tape and Reel (Alt: DF36A-25S-0.4V(52)) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.8125 / $0.9425 | Buy Now |
DISTI #
798-DF36A25S04V52
|
Mouser Electronics | Board to Board & Mezzanine Connectors | 4000 |
|
$0.7270 / $1.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.7690 | Buy Now |
DISTI #
HIRDF36A-25S-0.4V(52)
|
Heilind Electronics | 662-4011-4-52 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8070 / $2.2100 | Buy Now |
DISTI #
000000000006118653
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 4000 | 0 |
|
$0.7410 / $0.8608 | Buy Now |
DISTI #
662-4011-4-52
|
Avnet Abacus | Conn Board to Board RCP 25 POS 0.4mm Solder ST SMD (Alt: 662-4011-4-52) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |