There are no models available for this part yet.
Overview of DF36A-45S-0.4V(51) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for DF36A-45S-0.4V(51) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AK9494
|
Newark | 0.4Mm Pitch, 1.5Mm Mated Height, Board-To-Fine Coaxial Cable |Hirose(Hrs) DF36A-45S-0.4V(51) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3800 / $1.5800 | Buy Now | |
DISTI #
26-DF36A-45S-0.4V(51)CT-ND
|
DigiKey | CONN RCPT 45POS 0.016 GOLD SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7327 / $1.8800 | Buy Now | |
DISTI #
DF36A-45S-0.4V(51)
|
Avnet Americas | Conn Board to Board RCP 45 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF36A-45S-0.4V(51)) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9875 / $1.1455 | Buy Now | |
DISTI #
798-DF36A45S04V51
|
Mouser Electronics | Headers & Wire Housings 45P SNGL ROW RECEP STRT SMT STNRD TYPE RoHS: Compliant | 0 |
|
$0.9050 / $0.9260 | Order Now | |
Future Electronics | 45 Position Receptacle Connector 0.016 (0.40mm) Surface Mount Gold RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.7750 | Buy Now | ||
DISTI #
HIRDF36A-45S-0.4V(51)
|
Heilind Electronics | 662-4008-0-51 REEL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0.4mm Pitch, 1.5mm Mated Height, Board-to-Fine Coaxial Cable RoHS: Compliant | 0 |
|
$0.9810 / $2.6860 | Buy Now | ||
DISTI #
000000000003971212
|
Sager | Headers & Wire Housings 45P SNGL ROW RECEP STRT SMT STNRD TYPE Min Qty: 4000 | 0 |
|
$0.9900 / $1.3200 | Buy Now | |
DISTI #
662-4008-0-51
|
Avnet Abacus | Conn Board to Board RCP 45 POS 0.4mm Solder ST SMD Embossed T/R (Alt: 662-4008-0-51) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for DF36A-45S-0.4V(51) by Hirose Electric Co Ltd
Part Data Attributes for DF36A-45S-0.4V(51) by Hirose Electric Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
SHIELDED
|
Body Breadth
|
0.059 inch
|
Body Depth
|
0.059 inch
|
Body Length
|
0.853 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
80 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
100VAC V
|
Durability
|
30 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
50000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.016 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-35 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.4 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
45
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DF36A-45S-0.4V(51)
This table gives cross-reference parts and alternative options found for DF36A-45S-0.4V(51). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF36A-45S-0.4V(51), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCS-105-L-S-HE | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | DF36A-45S-0.4V(51) vs BCS-105-L-S-HE |
Related Parts for DF36A-45S-0.4V(51)
-
DF40C-20DS-0.4V(51)Headers and Edge Type Connectors
-
450-3716-01-06-00Terminals and Terminal Blocks
-
CL10B474KA8NFNCFixed Capacitors
-
RT0805BRD071MLFixed Resistors
-
39-00-0324Assembly Items
-
VSKY05201006-G4-08Rectifier Diodes
-
FP3-R10-RFixed Inductors
-
MC9S08LC60LKMicrocontrollers
-
XP1001000-05RTelecom and Datacom Connectors