Part Details for DF36J-25S-0.4V(51) by Hirose Electric Co Ltd
Overview of DF36J-25S-0.4V(51) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8256AC-81-25S-156.257800 | SiTime | SiT8256AC-81-25S-156.257800 | |
SiT8256AC-31-25S-156.250000 | SiTime | SiT8256AC-31-25S-156.250000 | |
SiT8256AC-81-25S-156.250000 | SiTime | SiT8256AC-81-25S-156.250000 |
Price & Stock for DF36J-25S-0.4V(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9505
|
Newark | 0.4Mm Pitch, 1.5Mm Mated Height, Board-To-Fine Coaxial Cable |Hirose(Hrs) DF36J-25S-0.4V(51) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.1200 / $5.7800 | Buy Now |
DISTI #
DF36J-25S-0.4V(51)-ND
|
DigiKey | CONN RCPT 25POS 0.016 GOLD SMD Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0178 | Buy Now |
DISTI #
DF36J-25S-0.4V(51)
|
Avnet Americas | Connector Wire to Board Receptacle 25 Position 0.4mm Solder Straight Surface Mount - Tape and Reel (Alt: DF36J-25S-0.4V(51)) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.6125 / $4.1905 | Buy Now |
DISTI #
798-DF36J25S04V51
|
Mouser Electronics | Headers & Wire Housings 25P STRT SMT RECEPT .4MM PITCH RoHS: Compliant | 0 |
|
$3.6100 / $4.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks | 0 |
|
$3.5300 | Buy Now |
DISTI #
HIRDF36J-25S-0.4V(51)
|
Heilind Electronics | 662-4023-3-51 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5900 / $7.5100 | Buy Now |
DISTI #
000000000003971222
|
Sager | Headers & Wire Housings 25P STRT SMT RECEPT .4MM PITCH Min Qty: 500 | 0 |
|
$3.6100 / $4.8200 | Buy Now |
Part Details for DF36J-25S-0.4V(51)
DF36J-25S-0.4V(51) CAD Models
DF36J-25S-0.4V(51) Part Data Attributes
|
DF36J-25S-0.4V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF36J-25S-0.4V(51)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Connector Type | BOARD CONNECTOR |