Part Details for DF37B-16DP-0.4V(75) by Hirose Electric Co Ltd
Overview of DF37B-16DP-0.4V(75) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for DF37B-16DP-0.4V(75)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9511
|
Newark | 0.4Mm Pitch, 0.98/1.5Mm Mated Height, Board-To-Board/Board-To-Fpc Connectors |Hirose(Hrs) DF37B-16DP-0.4V(75) Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7200 / $0.8200 | Buy Now |
DISTI #
DF37B-16DP-0.4V(75)-ND
|
DigiKey | CONN HDR 16POS SMD GOLD Min Qty: 8000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5040 | Buy Now |
DISTI #
DF37B-16DP-0.4V(75
|
Avnet Americas | Connector Stacking Header 16 Position 0.98mm Stack Height 0.4mm Solder Straight Surface Mount - Tape and Reel (Alt: DF37B-16DP-0.4V(75) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.5125 / $0.5945 | Buy Now |
DISTI #
798-DF37B16DP04V75
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.4MM 16P HEADER VERT SMT M-FITTING RoHS: Compliant | 0 |
|
$0.4930 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1 | 0 |
|
$0.5000 | Buy Now |
DISTI #
HIRDF37B-16DP-0.4V(75)
|
Heilind Electronics | 684-3057-7-75 REEL | Americas - 0 in Stock |
|
$0.6308 / $0.6407 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5090 / $1.3940 | Buy Now |
DISTI #
DF37B-16DP-0.4V(75
|
Avnet Americas | Connector Stacking Header 16 Position 0.98mm Stack Height 0.4mm Solder Straight Surface Mount - Tape and Reel (Alt: DF37B-16DP-0.4V(75) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.5125 / $0.5945 | Buy Now |
DISTI #
000000000003971233
|
Sager | Board to Board & Mezzanine Connectors 0.4MM 16P HEADER VERT SMT M-FITTING Min Qty: 8000 | 0 |
|
$0.4680 / $0.5436 | Buy Now |
Part Details for DF37B-16DP-0.4V(75)
DF37B-16DP-0.4V(75) CAD Models
DF37B-16DP-0.4V(75) Part Data Attributes:
|
DF37B-16DP-0.4V(75)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF37B-16DP-0.4V(75)
Hirose Electric Co Ltd
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.057 inch | |
Body Depth | 0.03 inch | |
Body Length | 0.171 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.55 mm | |
Plating Thickness | 4u inch | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |