Part Details for DF37B-20DP-0.4V(74) by Hirose Electric Co Ltd
Overview of DF37B-20DP-0.4V(74) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DF37B-20DP-0.4V(74)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9514
|
Newark | 0.4Mm Pitch, 0.98/1.5Mm Mated Height, Board-To-Board/Board-To-Fpc Connectors |Hirose(Hrs) DF37B-20DP-0.4V(74) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8400 / $0.9600 | Buy Now |
DISTI #
DF37B-20DP-0.4V(74)-ND
|
DigiKey | CONN HDR 20POS SMD GOLD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7056 | Buy Now |
DISTI #
DF37B-20DP-0.4V(74
|
Avnet Americas | Connector Stacking Header 20 Position 0.98mm Stack Height 0.4mm Solder Straight Surface Mount - Tape and Reel (Alt: DF37B-20DP-0.4V(74) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6000 / $0.6960 | Buy Now |
DISTI #
798-DF37B20DP04V74
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.4MM 20P HEADER VERT SMT M-FITTING RoHS: Compliant | 300 |
|
$0.6240 / $1.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.5860 | Buy Now |
DISTI #
HIRDF37B-20DP-0.4V(74)
|
Heilind Electronics | 684-3008-1 74 | Americas - 0 in Stock |
|
$0.6563 / $0.7742 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5420 / $0.7280 | Buy Now |
DISTI #
000000000003971239
|
Sager | Board to Board & Mezzanine Connectors 0.4MM 20P HEADER VERT SMT M-FITTING Min Qty: 1000 | 0 |
|
$0.5460 / $0.6340 | Buy Now |
Part Details for DF37B-20DP-0.4V(74)
DF37B-20DP-0.4V(74) CAD Models
DF37B-20DP-0.4V(74) Part Data Attributes:
|
DF37B-20DP-0.4V(74)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF37B-20DP-0.4V(74)
Hirose Electric Co Ltd
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |