Part Details for DF37B-60DP-0.4V(51) by Hirose Electric Co Ltd
Overview of DF37B-60DP-0.4V(51) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for DF37B-60DP-0.4V(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9532
|
Newark | 0.4Mm Pitch, 0.98/1.5Mm Mated Height, Board-To-Board/Board-To-Fpc Connectors |Hirose(Hrs) DF37B-60DP-0.4V(51) Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3800 / $1.5800 | Buy Now |
DISTI #
26-DF37B-60DP-0.4V(51)CT-ND
|
DigiKey | CONN HDR 60POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16000 In Stock |
|
$0.9060 / $1.8800 | Buy Now |
DISTI #
DF37B-60DP-0.4V(51
|
Avnet Americas | Connector Stacking Header 60 Position 0.98mm Stack Height 0.4mm Solder Straight Surface Mount - Tape and Reel (Alt: DF37B-60DP-0.4V(51) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.9875 / $1.1455 | Buy Now |
DISTI #
798-DF37B60DP04V51
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.4MM 60P HEADER VERT SMT M-FITTING RoHS: Compliant | 0 |
|
$0.9050 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$0.9640 | Buy Now |
DISTI #
HIRDF37B-60DP-0.4V(51)
|
Heilind Electronics | 684-3013-1-51 REEL | Americas - 0 in Stock |
|
$1.2154 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0100 / $2.8400 | Buy Now |
|
Bristol Electronics | 7745 |
|
RFQ | ||
|
Quest Components | 6196 |
|
$1.0860 / $2.8960 | Buy Now | |
|
Perfect Parts Corporation | 67 |
|
RFQ |
Part Details for DF37B-60DP-0.4V(51)
DF37B-60DP-0.4V(51) CAD Models
DF37B-60DP-0.4V(51) Part Data Attributes:
|
DF37B-60DP-0.4V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF37B-60DP-0.4V(51)
Hirose Electric Co Ltd
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |