-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9535
|
Newark | 0.4Mm Pitch, 0.98/1.5Mm Mated Height, Board-To-Board/Board-To-Fpc Connectors |Hirose(Hrs) DF37B-70DP-0.4V(51) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7800 / $1.9800 | Buy Now |
DISTI #
DF37B-70DP-0.4V(51)-ND
|
DigiKey | CONN HDR 70POS SMD GOLD Min Qty: 8000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8613 | Buy Now |
DISTI #
DF37B-70DP-0.4V(51
|
Avnet Americas | Conn Board to Board HDR 70 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF37B-70DP-0.4V(51) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.2375 / $1.4355 | Buy Now |
DISTI #
798-DF37B70DP04V51
|
Mouser Electronics | Board to Board & Mezzanine Connectors 70P VERT SMT HEADER .4MM PITCH RoHS: Compliant | 0 |
|
$1.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks | 0 |
|
$1.2100 | Buy Now |
DISTI #
HIRDF37B-70DP-0.4V(51)
|
Heilind Electronics | 684-3014-4-51 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0.4mm Pitch, 0.98/1.5mm Height, Board to Board / FPC to Board RoHS: Compliant | 0 |
|
$1.2700 / $3.5600 | Buy Now |
DISTI #
000000000003971273
|
Sager | Board to Board & Mezzanine Connectors 70P VERT SMT HEADER .4MM PITCH Min Qty: 8000 | 0 |
|
$1.2400 / $1.6500 | Buy Now |
DISTI #
684-3014-4-51
|
Avnet Abacus | Conn Board to Board HDR 70 POS 0.4mm Solder ST SMD Embossed T/R (Alt: 684-3014-4-51) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF37B-70DP-0.4V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF37B-70DP-0.4V(51)
Hirose Electric Co Ltd
Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 70 |