Part Details for DF37C-30DP-0.4V(53) by Hirose Electric Co Ltd
Overview of DF37C-30DP-0.4V(53) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for DF37C-30DP-0.4V(53)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9549
|
Newark | 0.4Mm Pitch, 0.98/1.5Mm Mated Height, Board-To-Board/Board-To-Fpc Connectors |Hirose(Hrs) DF37C-30DP-0.4V(53) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 / $1.1400 | Buy Now |
DISTI #
H11844CT-ND
|
DigiKey | CONN HDR 30POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1703 In Stock |
|
$0.6696 / $1.3900 | Buy Now |
DISTI #
DF37C-30DP-0.4V(53)
|
Avnet Americas | Conn Stacking PL 30 POS 0.98mm 0.4mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: DF37C-30DP-0.4V(53)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7125 / $0.8265 | Buy Now |
DISTI #
798-DF37C30DP04V53
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.4MM 30P HEADER VERT SMT RoHS: Compliant | 1555 |
|
$0.6210 / $1.3800 | Buy Now |
|
Future Electronics | Board to Board Mezzanine Connectors 0.4MM 30P HEADER VERT SMT RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7300 / $0.7700 | Buy Now |
DISTI #
HIRDF37C-30DP-0.4V(53)
|
Heilind Electronics | 684-3026-3-53 REEL | Americas - 0 in Stock |
|
$0.7969 / $0.9048 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6500 / $0.8100 | Buy Now |
DISTI #
DF37C-30DP-0.4V(53)
|
Avnet Americas | Conn Stacking PL 30 POS 0.98mm 0.4mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: DF37C-30DP-0.4V(53)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7125 / $0.8265 | Buy Now |
DISTI #
DF37C-30DP-0.4V(53)
|
Avnet Americas | Conn Stacking PL 30 POS 0.98mm 0.4mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: DF37C-30DP-0.4V(53)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7125 / $0.8265 | Buy Now |
DISTI #
000000000003971290
|
Sager | Board to Board & Mezzanine Connectors 0.4MM 30P HEADER VERT SMT Min Qty: 1000 | 0 |
|
$0.6630 / $0.7700 | Buy Now |
Part Details for DF37C-30DP-0.4V(53)
DF37C-30DP-0.4V(53) CAD Models
DF37C-30DP-0.4V(53) Part Data Attributes
|
DF37C-30DP-0.4V(53)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF37C-30DP-0.4V(53)
Hirose Electric Co Ltd
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |