Part Details for DF37C-50DP-0.4V(51) by Hirose Electric Co Ltd
Overview of DF37C-50DP-0.4V(51) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for DF37C-50DP-0.4V(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9556
|
Newark | 0.4Mm Pitch, 0.98/1.5Mm Mated Height, Board-To-Board/Board-To-Fpc Connectors |Hirose(Hrs) DF37C-50DP-0.4V(51) Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3400 / $1.5200 | Buy Now |
DISTI #
26-DF37C-50DP-0.4V(51)CT-ND
|
DigiKey | CONN HDR 50POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7990 In Stock |
|
$0.8797 / $1.8300 | Buy Now |
DISTI #
DF37C-50DP-0.4V(51
|
Avnet Americas | Conn Board to Board HDR 50 POS 0.4mm Solder ST SMD Reel - Tape and Reel (Alt: DF37C-50DP-0.4V(51) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.9500 / $1.1020 | Buy Now |
DISTI #
798-DF37C50DP04V51
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.4MM 50P HEADER VERT SMT RoHS: Compliant | 0 |
|
$0.8790 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1 | 0 |
|
$0.9270 | Buy Now |
DISTI #
HIRDF37C-50DP-0.4V(51)
|
Heilind Electronics | 684-3028-9-51 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9730 / $2.7360 | Buy Now |
DISTI #
DF37C-50DP-0.4V(51
|
Avnet Americas | Conn Board to Board HDR 50 POS 0.4mm Solder ST SMD Reel - Tape and Reel (Alt: DF37C-50DP-0.4V(51) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.9500 / $1.1020 | Buy Now |
DISTI #
000000000003971295
|
Sager | Board to Board & Mezzanine Connectors 0.4MM 50P HEADER VERT SMT Min Qty: 8000 | 0 |
|
$0.8710 / $1.0100 | Buy Now |
Part Details for DF37C-50DP-0.4V(51)
DF37C-50DP-0.4V(51) CAD Models
DF37C-50DP-0.4V(51) Part Data Attributes:
|
DF37C-50DP-0.4V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF37C-50DP-0.4V(51)
Hirose Electric Co Ltd
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |