There are no models available for this part yet.
Overview of DF37NB-16DS-0.4V(75) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1RW0416DSB-0PI#S0 | Renesas Electronics Corporation | Wide Temperature Range Version 4M High-speed SRAM (256-kword x 16-bit), TSOP(44), /Embossed Tape | |
R1LV0416DSB-7LI#S0 | Renesas Electronics Corporation | Low Power SRAM, TSOP(2), /Embossed Tape | |
R1LV0416DSB-7LI#B0 | Renesas Electronics Corporation | Low Power SRAM, TSOP(2), /Tray |
Price & Stock for DF37NB-16DS-0.4V(75) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AK9588
|
Newark | 0.4Mm Pitch, 0.98/1.5Mm Mated Height, Board-To-Board/Board-To-Fpc Connectors |Hirose(Hrs) DF37NB-16DS-0.4V(75) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5200 / $0.6200 | Buy Now | |
DISTI #
DF37NB-16DS-0.4V(75)-ND
|
DigiKey | CONN RCPT 16POS SMD GOLD Min Qty: 8000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2918 | Buy Now | |
DISTI #
DF37NB-16DS-0.4V(7
|
Avnet Americas | Conn Board to Board RCP 16 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF37NB-16DS-0.4V(7) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3875 / $0.4495 | Buy Now | |
DISTI #
798-DF37NB16DS04V75
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.4MM 16P RECPT VERT SMT RoHS: Compliant | 0 |
|
$0.3490 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks | 0 |
|
$0.3790 | Buy Now | ||
DISTI #
HIRDF37NB-16DS-0.4V(75)
|
Heilind Electronics | 684-3302-9-75 REEL | Americas - 0 in Stock |
|
$0.4769 / $0.4844 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3848 / $0.8060 | Buy Now | ||
Bristol Electronics | 8000 |
|
RFQ | ||||
DISTI #
000000000003971328
|
Sager | Board to Board & Mezzanine Connectors 0.4MM 16P RECPT VERT SMT Min Qty: 8000 | 0 |
|
$0.3900 / $0.5200 | Buy Now | |
DISTI #
684-3302-9-75
|
Avnet Abacus | Conn Board to Board RCP 16 POS 0.4mm Solder ST SMD Embossed T/R (Alt: 684-3302-9-75) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for DF37NB-16DS-0.4V(75) by Hirose Electric Co Ltd
Part Data Attributes for DF37NB-16DS-0.4V(75) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Board Mounting Option
|
FITTING NAIL
|
Body Breadth
|
0.117 inch
|
Body Depth
|
0.038 inch
|
Body Length
|
0.213 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
100 mΩ
|
Contact Style
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage
|
100VAC V
|
Durability
|
10 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
50000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.016 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-35 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.7686 mm
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
0.3 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.4064 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
16
|