Part Details for DF37NB-30DS-0.4V(53) by Hirose Electric Co Ltd
Overview of DF37NB-30DS-0.4V(53) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for DF37NB-30DS-0.4V(53)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8530
|
Newark | Connector, Stacking, Rcpt, 30Pos, 2Row, Product Range:Df37 Series, No. Of Contacts:30Contacts, Gender:Receptacle, Pitch Spacing:0.4Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Plating:Gold Rohs Compliant: Yes |Hirose(Hrs) DF37NB-30DS-0.4V(53) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4720 / $0.4880 | Buy Now |
DISTI #
65AK9597
|
Newark | 0.4Mm Pitch, 0.98/1.5Mm Mated Height, Board-To-Board/Board-To-Fpc Connectors |Hirose(Hrs) DF37NB-30DS-0.4V(53) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8600 / $0.9800 | Buy Now |
DISTI #
DF37NB-30DS-0.4V(53)-ND
|
DigiKey | CONN RCPT 30POS SMD GOLD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7224 | Buy Now |
DISTI #
DF37NB-30DS-0.4V(5
|
Avnet Americas | Conn Stacking RCP 30 POS 0.98mm Stack Height 0.4mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: DF37NB-30DS-0.4V(5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6125 / $0.7105 | Buy Now |
DISTI #
798-DF37NB30DS04V53
|
Mouser Electronics | Board to Board & Mezzanine Connectors 30POS 0.4MM SMD GOLD CONN RCPT RoHS: Compliant | 348 |
|
$0.6410 / $1.2600 | Buy Now |
|
Future Electronics | Conn Stacking RCP 30 POS 0.98mm Stack Height 0.4mm Solder ST SMD Emboss T/R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.6000 / $0.6350 | Buy Now |
DISTI #
HIRDF37NB-30DS-0.4V(53)
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.6719 / $0.7904 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5550 / $0.7430 | Buy Now |
DISTI #
DF37NB-30DS-0.4V
|
TME | DF37NB-30DS-0.4V(53) Min Qty: 1000 | 0 |
|
$0.6010 | RFQ |
DISTI #
684-3305-7-53
|
Avnet Abacus | (Alt: 684-3305-7-53) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF37NB-30DS-0.4V(53)
DF37NB-30DS-0.4V(53) CAD Models
DF37NB-30DS-0.4V(53) Part Data Attributes
|
DF37NB-30DS-0.4V(53)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF37NB-30DS-0.4V(53)
Hirose Electric Co Ltd
CONN RCPT 30POS 0.4MM SMD GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |