-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9600
|
Newark | 0.4Mm Pitch, 0.98/1.5Mm Mated Height, Board-To-Board/Board-To-Fpc Connectors |Hirose(Hrs) DF37NB-34DS-0.4V(51) Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8600 / $1.0000 | Buy Now |
DISTI #
H125769CT-ND
|
DigiKey | CONN RCPT 34POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4384 In Stock |
|
$0.5646 / $1.2600 | Buy Now |
DISTI #
DF37NB-34DS-0.4V(5
|
Avnet Americas | Conn Board to Board RCP 34 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF37NB-34DS-0.4V(5) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6250 / $0.7250 | Buy Now |
DISTI #
798-DF37NB34DS04V51
|
Mouser Electronics | Board to Board & Mezzanine Connectors 34P VERT SMT RECEPT .4MM PITCH RoHS: Compliant | 2352 |
|
$0.5770 / $1.2500 | Buy Now |
|
Future Electronics | DF37B Series 34 Position Dual Row 0.4 mm Pitch SMT Vertical Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1 | 0 |
|
$0.6100 | Buy Now |
DISTI #
HIRDF37NB-34DS-0.4V(51)
|
Heilind Electronics | 684-3082-4-51 REEL | Americas - 0 in Stock |
|
$0.7692 / $0.7813 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6210 / $1.7000 | Buy Now |
DISTI #
DF37NB-34DS-0.4V(5
|
Avnet Americas | Conn Board to Board RCP 34 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF37NB-34DS-0.4V(5) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6250 / $0.7250 | Buy Now |
DISTI #
684-3082-4-51
|
Avnet Abacus | Conn Board to Board RCP 34 POS 0.4mm Solder ST SMD Embossed T/R (Alt: 684-3082-4-51) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | CONN RCPT 34POS SMD GOLD | 2200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF37NB-34DS-0.4V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF37NB-34DS-0.4V(51)
Hirose Electric Co Ltd
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.286 mm | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |