Part Details for DF37NC(1.5)-60DS-0.4V(53) by Hirose Electric Co Ltd
Overview of DF37NC(1.5)-60DS-0.4V(53) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS63060DSCT | Texas Instruments | 2.5V to 12V input voltage, 93% Efficient, 2.25A Switch Current Limit, Buck-Boost Converter 10-WSON -40 to 85 | |
TPS62160DSGR | Texas Instruments | 3V-17V 1A Step-Down Converters with DCS-Control™ 8-WSON -40 to 125 | |
TPS62160DSGT | Texas Instruments | 3V-17V 1A Step-Down Converters with DCS-Control™ 8-WSON -40 to 125 |
Price & Stock for DF37NC(1.5)-60DS-0.4V(53)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9624
|
Newark | 0.4Mm Pitch, 0.98/1.5Mm Mated Height, Board-To-Board/Board-To-Fpc Connectors |Hirose(Hrs) DF37NC(1.5)-60DS-0.4V(53) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9200 / $1.0600 | Buy Now |
DISTI #
H124952CT-ND
|
DigiKey | CONN RCPT 60POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5841 / $1.3500 | Buy Now |
DISTI #
DF37NC(1.5)-60DS-0
|
Avnet Americas | HISDF37NC(1.5)-60DS-0.4V(53) - Tape and Reel (Alt: DF37NC(1.5)-60DS-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6625 / $0.7685 | Buy Now |
DISTI #
798-DF37NC1560DS4V53
|
Mouser Electronics | Board to Board & Mezzanine Connectors .4MM 60P RECPT W/O METAL FITTING RoHS: Compliant | 845 |
|
$0.6170 / $1.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.6470 | Buy Now |
DISTI #
000000000005531922
|
Sager | Board to Board & Mezzanine Connectors .4MM 60P RECPT W/O METAL FITTING Min Qty: 1000 | 0 |
|
$0.6600 / $0.8800 | Buy Now |
DISTI #
684-3613-9-53
|
Avnet Abacus | HISDF37NC(1.5)-60DS-0.4V(53) (Alt: 684-3613-9-53) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF37NC(1.5)-60DS-0.4V(53)
DF37NC(1.5)-60DS-0.4V(53) CAD Models
DF37NC(1.5)-60DS-0.4V(53) Part Data Attributes
|
DF37NC(1.5)-60DS-0.4V(53)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF37NC(1.5)-60DS-0.4V(53)
Hirose Electric Co Ltd
CONN RCPT 60POS 0.4MM SMD GOLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |