Part Details for DF38076RH4V by Renesas Electronics Corporation
Overview of DF38076RH4V by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF38076RH4V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF38076RH4V-ND
|
DigiKey | IC MCU 16BIT 52KB FLASH 80QFP Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DF38076RH4V
|
Avnet Americas | MCU 16-bit/32-bit H8 CISC 52KB Flash 2.5V/3.3V 80-Pin PQFP - Trays (Alt: DF38076RH4V) RoHS: Compliant Min Qty: 168 Package Multiple: 84 Container: Tray | 0 |
|
$9.9822 / $11.3970 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 84 Container: Tray | 0Tray |
|
$9.8300 | Buy Now |
DISTI #
DF38076RH4V
|
Avnet Americas | MCU 16-bit/32-bit H8 CISC 52KB Flash 2.5V/3.3V 80-Pin PQFP - Trays (Alt: DF38076RH4V) RoHS: Compliant Min Qty: 168 Package Multiple: 84 Container: Tray | 0 |
|
$9.9822 / $11.3970 | Buy Now |
DISTI #
DF38076RH4V
|
Avnet Silica | MCU 16-bit/32-bit H8 CISC 52KB Flash 2.5V/3.3V 80-Pin PQFP (Alt: DF38076RH4V) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | FP 80A/DF38076RH4V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 58 |
|
$13.7700 | Buy Now |