DF3A-11P-2DS
Description: Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,

Overview of DF3A-11P-2DS by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
51747-11100000C0LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle.
51753-003LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle.
51747-11100000A0LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle.

Price & Stock for DF3A-11P-2DS by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 65AK9218
Newark [Signalbee ] 2.0Mm Pitch Discrete Wire, Board To Board Connectors (Ul/Csa Certified) |Hirose(Hrs) DF3A-11P-2DS RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.3280
  • 5,000 $0.2800
$0.2800 / $0.3280 Buy Now
DISTI # H3902-ND
DigiKey CONN HEADER R/A 11POS 2MM Min Qty: 100 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $0.3221
$0.3221 Buy Now
DISTI # DF3A-11P-2DS
Avnet Americas Connector Wire to Board Shrouded Header 11 Position 2mm Solder Right Angle Through Hole - Bag (Alt: DF3A-11P-2DS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag 0
  • 100 $0.2378
  • 200 $0.2214
  • 400 $0.2050
$0.2050 / $0.2378 Buy Now
DISTI # 798-DF3A-11P-2DS
Mouser Electronics Headers & Wire Housings 2MM R/A PCB HEADER 11POS THRU-HOLE TIN RoHS: Compliant 135
  • 1 $0.4500
  • 10 $0.3940
  • 100 $0.3290
  • 500 $0.2760
  • 1,000 $0.2330
  • 2,500 $0.2120
  • 5,000 $0.2050
  • 10,000 $0.1900
  • 25,000 $0.1830
$0.1830 / $0.4500 Buy Now
Future Electronics DF3 Series 11 Position 2 mm Pitch Right Angle Through Hole Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag 7700
Bag
  • 100 $0.3700
  • 400 $0.3550
  • 1,500 $0.3400
  • 3,000 $0.3350
  • 7,500 $0.3150
$0.3150 / $0.3700 Buy Now
DISTI # HIRDF3A-11P-2DS
Heilind Electronics   Americas - 0 in Stock
  • 100 $0.3280
  • 700 $0.2733
  • 1,600 $0.2645
  • 3,100 $0.2603
  • 6,200 $0.2222
$0.2222 / $0.3280 Buy Now
Onlinecomponents.com 2.0mm Pitch Discrete Wire, Board to Board Connectors (UL/CSA Certified) RoHS: Compliant 0
  • 100 $0.3362
  • 500 $0.2788
  • 2,500 $0.2488
  • 5,000 $0.2060
  • 7,500 $0.1972
  • 25,000 $0.1916
  • 50,000 $0.1888
$0.1888 / $0.3362 Buy Now
DISTI # 82433794
Verical Conn Shrouded Header (4 Sides) HDR 11 POS 2mm Solder RA Thru-Hole Bag RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2341 Americas - 4200
  • 200 $0.3125
$0.3125 Buy Now
Quest Components 11 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER 26
  • 1 $0.4500
  • 12 $0.3750
$0.3750 / $0.4500 Buy Now
DISTI # 000000000003971376
Sager Headers & Wire Housings 2MM R/A PCB HEADER 11POS THRU-HOLE TIN Min Qty: 100 0
  • 100 $0.2700
  • 2,500 $0.2500
  • 5,000 $0.2300
  • 10,000 $0.2200
  • 25,000 $0.2100
$0.2100 / $0.2700 Buy Now
DISTI # 543-0188-5-00
Avnet Abacus Connector Wire to Board Shrouded Header 11 Position 2mm Solder Right Angle Through Hole (Alt: 543-0188-5-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S312300032765
Chip1Stop Conn Shrouded Header HDR 11 POS 2mm Solder RA Thru-Hole Bag RoHS: Compliant Container: Bulk 95
  • 5 $0.2920
  • 50 $0.2300
$0.2300 / $0.2920 Buy Now

CAD Models for DF3A-11P-2DS by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DF3A-11P-2DS by Hirose Electric Co Ltd

DF3A-11P-2DS
Hirose Electric Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Hirose
Additional Feature
PACKAGING 100 PCS. PER BAG
Body Depth
0.283 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
650VAC V
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
4.3924 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Polarization Key
GUIDE SLOT
Reference Standard
UL
Terminal Length
0.114 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
11
UL Flammability Code
94V-0
Want to compare parts?
  1. DF3A-11P-2DS
    Hirose Electric Co Ltd
    Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
    VS

Alternate Parts for DF3A-11P-2DS

This table gives cross-reference parts and alternative options found for DF3A-11P-2DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF3A-11P-2DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSW-111-16-T-S-RE Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc DF3A-11P-2DS vs TSW-111-16-T-S-RE
53048-1110 Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle, Molex DF3A-11P-2DS vs 53048-1110

Related Parts for DF3A-11P-2DS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DF3A-11P-2DS by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DF3A-11P-2DS by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of DF3A-11P-2DS would you like to use for your alert(s)?
  • Please alert me when DF3A-11P-2DS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DF3A-11P-2DS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DF3A-11P-2DS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DF3A-11P-2DS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DF3A-11P-2DS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DF3A-11P-2DS by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: