-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9240
|
Newark | [Signalbee ] 2.0Mm Pitch Discrete Wire, Board To Board Connectors (Ul/Csa Certified) |Hirose(Hrs) DF3A-4P-2DSA(10) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1160 / $0.1320 | Buy Now |
DISTI #
DF3A-4P-2DSA(10)-ND
|
DigiKey | CONN HEADER VERT 4POS 2MM Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1462 | Buy Now |
DISTI #
DF3A-4P-2DSA(10)
|
Avnet Americas | HISDF3A-4P-2DSA(10) - Bag (Alt: DF3A-4P-2DSA(10)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$0.0825 / $0.0957 | Buy Now |
DISTI #
798-DF3A-4P-2DSA10
|
Mouser Electronics | Headers & Wire Housings 2MM V PCB HEADER 4P TH TIN WHITE RoHS: Compliant | 5971 |
|
$0.0760 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$0.0805 | Buy Now |
DISTI #
HIRDF3A-4P-2DSA(10)
|
Heilind Electronics | 543-0167-5-10 BAG | Americas - 0 in Stock |
|
$0.1031 / $0.1320 | Buy Now |
|
Onlinecomponents.com | 2.0mm Pitch Discrete Wire, Board to Board Connectors (UL/CSA Certified) RoHS: Compliant | 0 |
|
$0.0770 / $0.1353 | Buy Now |
DISTI #
000000000003971402
|
Sager | Headers & Wire Housings 2MM V PCB HEADER 4P TH TIN WHITE Min Qty: 100 | 0 |
|
$0.0830 / $0.1100 | Buy Now |
DISTI #
543-0167-5-10
|
Avnet Abacus | HISDF3A-4P-2DSA(10) (Alt: 543-0167-5-10) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF3A-4P-2DSA(10)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF3A-4P-2DSA(10)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF3A-4P-2DSA(10). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF3A-4P-2DSA(10), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95820-24B2 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | DF3A-4P-2DSA(10) vs 95820-24B2 |
55932-0432 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Molex | DF3A-4P-2DSA(10) vs 55932-0432 |
87141-004 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | DF3A-4P-2DSA(10) vs 87141-004 |
95820-24C2 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | DF3A-4P-2DSA(10) vs 95820-24C2 |
B04B-PLISK-1 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | DF3A-4P-2DSA(10) vs B04B-PLISK-1 |
95820-24D1 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | DF3A-4P-2DSA(10) vs 95820-24D1 |
48107-0414 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | DF3A-4P-2DSA(10) vs 48107-0414 |
95820-24C1 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | DF3A-4P-2DSA(10) vs 95820-24C1 |
55487-0423 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Molex | DF3A-4P-2DSA(10) vs 55487-0423 |
35306-0420 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | DF3A-4P-2DSA(10) vs 35306-0420 |