There are no models available for this part yet.
Overview of DF3A3.3CT(TPL3) by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for DF3A3.3CT(TPL3) by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DF3A3.3CT(TPL3)CT-ND
|
DigiKey | TVS DIODE 1VWM CST3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0433 / $0.3300 | Buy Now | |
DISTI #
DF3A3.3CT(TPL3)
|
Avnet Americas | Diode Zener Dual Common Anode 3.3V 150mW 3-Pin SOT-883 Embossed T/R - Tape and Reel (Alt: DF3A3.3CT(TPL3)) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
757-DF3A33CTTPL3
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD Standard Type Protection Diode RoHS: Compliant | 0 |
|
$0.0420 / $0.3300 | Order Now |
CAD Models for DF3A3.3CT(TPL3) by Toshiba America Electronic Components
Part Data Attributes for DF3A3.3CT(TPL3) by Toshiba America Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Toshiba
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
130 Ω
|
Operating Temperature-Max
|
150 °C
|
Power Dissipation-Max
|
0.15 W
|
Reference Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Voltage Tol-Max
|
6%
|
Working Test Current
|
5 mA
|