Part Details for DF3A3.6FU(TE85LF) by Toshiba America Electronic Components
Overview of DF3A3.6FU(TE85LF) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DF3A3.6FU(TE85LF)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF3A3.6FU(TE85L,F)
|
Avnet Americas | Diode Zener Dual Common Anode 3.6V 100mW 3-Pin USM Embossed T/R - Tape and Reel (Alt: DF3A3.6FU(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for DF3A3.6FU(TE85LF)
DF3A3.6FU(TE85LF) CAD Models
DF3A3.6FU(TE85LF) Part Data Attributes
|
DF3A3.6FU(TE85LF)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DF3A3.6FU(TE85LF)
Toshiba America Electronic Components
Zener Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE |