Diodes
DF3A5.6LFU
Toshiba America Electronic Components
Description: DIODE 5.6 V, 0.1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 1-2P1A, USM, 3 PIN, Voltage Regulator Diode

Overview of DF3A5.6LFU by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for DF3A5.6LFU by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DF3A5.6LFU by Toshiba America Electronic Components

DF3A5.6LFU
Toshiba America Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOD
Package Description
R-PDSO-G3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Toshiba
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
50 Ω
JESD-30 Code
R-PDSO-G3
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
125 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.1 W
Qualification Status
Not Qualified
Reference Standard
IEC-61000-4-2
Reference Voltage-Nom
5.6 V
Reverse Current-Max
1 µA
Reverse Test Voltage
3.5 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
6.19%
Working Test Current
5 mA
Want to compare parts?
  1. DF3A5.6LFU
    Toshiba America Electronic Components
    DIODE 5.6 V, 0.1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 1-2P1A, USM, 3 PIN, Voltage Regulator Diode
    VS

Related Parts for DF3A5.6LFU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DF3A5.6LFU by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DF3A5.6LFU by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of DF3A5.6LFU would you like to use for your alert(s)?
  • Please alert me when DF3A5.6LFU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DF3A5.6LFU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DF3A5.6LFU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DF3A5.6LFU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DF3A5.6LFU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DF3A5.6LFU by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: