Part Details for DF3A6.8LFV(TPL3Z) by Toshiba America Electronic Components
Overview of DF3A6.8LFV(TPL3Z) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Price & Stock for DF3A6.8LFV(TPL3Z)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF3A6.8LFV(TPL3,Z)
|
Avnet Americas | Diode Zener Dual Common Anode 6.8V 4% 150mW 3-Pin VESM T/R - Tape and Reel (Alt: DF3A6.8LFV(TPL3,Z)) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ |
Part Details for DF3A6.8LFV(TPL3Z)
DF3A6.8LFV(TPL3Z) CAD Models
DF3A6.8LFV(TPL3Z) Part Data Attributes:
|
DF3A6.8LFV(TPL3Z)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DF3A6.8LFV(TPL3Z)
Toshiba America Electronic Components
Zener Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |