Part Details for DF3E-7P-2H(51) by Hirose Electric Co Ltd
Overview of DF3E-7P-2H(51) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DF3E-7P-2H(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H125425CT-ND
|
DigiKey | CONN HEADER SMD R/A 7POS 2MM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.6464 | Buy Now |
DISTI #
DF3E-7P-2H(51)
|
Avnet Americas | Conn Board to Board HDR 7 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: DF3E-7P-2H(51)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
798-DF3E-7P-2H51
|
Mouser Electronics | Headers & Wire Housings 2MM R/A PIN HDR 7P SMT GLD RoHS: Compliant | 1000 |
|
$0.5850 / $1.1700 | Buy Now |
|
Future Electronics | Headers Wire Housings 2MM R/A PIN HDR 7P SMT GLD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5300 / $0.5800 | Buy Now |
DISTI #
DF3E-7P-2H(51)
|
Avnet Americas | Conn Board to Board HDR 7 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: DF3E-7P-2H(51)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
DF3E-7P-2H(51)
|
Avnet Americas | Conn Board to Board HDR 7 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: DF3E-7P-2H(51)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000005531980
|
Sager | Headers & Wire Housings 2MM R/A PIN HDR 7P SMT GLD Min Qty: 1000 | 0 |
|
$0.6000 | Buy Now |
DISTI #
543-0348-0-51
|
Avnet Abacus | Conn Board to Board HDR 7 POS 2mm Solder RA SMD T/R (Alt: 543-0348-0-51) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF3E-7P-2H(51)
DF3E-7P-2H(51) CAD Models
DF3E-7P-2H(51) Part Data Attributes
|
DF3E-7P-2H(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF3E-7P-2H(51)
Hirose Electric Co Ltd
CONN HEADER 7POS 2MM R/A GOLD TR
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |