Part Details for DF3EA-2P-2V(21) by Hirose Electric Co Ltd
Overview of DF3EA-2P-2V(21) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF3EA-2P-2V(21)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9364
|
Newark | Conn, Hdr, 2Pos, 1Row, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Df3, Connector Shroud:Shrouded Rohs Compliant: Yes |Hirose(Hrs) DF3EA-2P-2V(21) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 980 |
|
$0.2470 | Buy Now |
DISTI #
H125461CT-ND
|
DigiKey | CONN HEADER SMD 2POS 2MM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8902 In Stock |
|
$0.2429 / $0.6000 | Buy Now |
DISTI #
DF3EA-2P-2V(21)
|
Avnet Americas | Headers & Wire Housings 2MM - Tape and Reel (Alt: DF3EA-2P-2V(21)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 1000 |
|
RFQ | |
DISTI #
798-DF3EA-2P-2V21
|
Mouser Electronics | Headers & Wire Housings 2MM STRT PIN HDR 2P SMT TIN RoHS: Compliant | 19928 |
|
$0.2420 / $0.6000 | Buy Now |
|
Future Electronics | DF3DZ Series 2 Position 2 mm Pitch Surface Mount Single Row Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2700 / $0.2900 | Buy Now |
DISTI #
HIRDF3EA-2P-2V(21)
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.2846 / $0.3500 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2423 / $0.3340 | Buy Now |
DISTI #
DF3EA-2P-2V(21)
|
Avnet Americas | Headers & Wire Housings 2MM - Tape and Reel (Alt: DF3EA-2P-2V(21)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 1000 |
|
RFQ | |
DISTI #
DF3EA-2P-2V-21/C
|
TME | Socket, wire-wire/PCB, male, DF3, 2mm, PIN: 2, SMT, on PCBs, tinned Min Qty: 5 | 1761 |
|
$0.2690 / $0.3830 | Buy Now |
DISTI #
DF3EA-2P-2V(21)
|
Avnet Americas | Headers & Wire Housings 2MM - Tape and Reel (Alt: DF3EA-2P-2V(21)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 1000 |
|
RFQ |
Part Details for DF3EA-2P-2V(21)
DF3EA-2P-2V(21) CAD Models
DF3EA-2P-2V(21) Part Data Attributes
|
DF3EA-2P-2V(21)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF3EA-2P-2V(21)
Hirose Electric Co Ltd
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF3EA-2P-2V(21)
This table gives cross-reference parts and alternative options found for DF3EA-2P-2V(21). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF3EA-2P-2V(21), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55487-0219 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | DF3EA-2P-2V(21) vs 55487-0219 |
55487-0222 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Molex | DF3EA-2P-2V(21) vs 55487-0222 |
55932-0230 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Molex | DF3EA-2P-2V(21) vs 55932-0230 |
BH02B-PASK | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | DF3EA-2P-2V(21) vs BH02B-PASK |
55932-0234 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Molex | DF3EA-2P-2V(21) vs 55932-0234 |
B2P-BC-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | DF3EA-2P-2V(21) vs B2P-BC-2 |