-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9389
|
Newark | [Signalbee ] 2.0Mm Pitch Discrete Wire, Board To Board Connectors (Ul/Csa Certified) Rohs Compliant: Yes |Hirose(Hrs) DF3EA-6P-2H(21) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5000 / $0.5600 | Buy Now |
DISTI #
H125451CT-ND
|
DigiKey | CONN HEADER SMD R/A 6POS 2MM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR), Tape & Reel (TR) |
7388 In Stock |
|
$0.3282 / $0.7400 | Buy Now |
DISTI #
DF3EA-6P-2H(21)
|
Avnet Americas | Headers & Wire Housings 2MM - Tape and Reel (Alt: DF3EA-6P-2H(21)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3500 / $0.4060 | Buy Now |
DISTI #
798-DF3EA-6P-2H21
|
Mouser Electronics | Headers & Wire Housings 2MM R/A PIN HDR 6P SMT TIN RoHS: Compliant | 2912 |
|
$0.3120 / $0.7100 | Buy Now |
DISTI #
V72:2272_18336445
|
Arrow Electronics | Conn Shrouded Header HDR 6 POS 2mm Solder RA Side Entry SMD Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1721 Container: Cut Strips | Americas - 156 |
|
$0.0135 / $0.0343 | Buy Now |
|
Future Electronics | DF3 Series 6 Position Single Row 2mm Pitch Right Angle Male Pin Header Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3450 / $0.3750 | Buy Now |
DISTI #
HIRDF3EA-6P-2H(21)
|
Heilind Electronics | 543-0333-0-21 REEL | Americas - 0 in Stock |
|
$0.3906 / $0.4517 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1808 Partner Stock |
|
$0.3265 / $0.4248 | Buy Now |
DISTI #
DF3EA-6P-2H(21)
|
Avnet Americas | Headers & Wire Housings 2MM - Tape and Reel (Alt: DF3EA-6P-2H(21)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3500 / $0.4060 | Buy Now |
DISTI #
DF3EA-6P-2H-21/C
|
TME | Socket, wire-wire/PCB, male, DF3, 2mm, PIN: 6, SMT, on PCBs, tinned Min Qty: 3 | 1250 |
|
$0.3810 / $0.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF3EA-6P-2H(21)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF3EA-6P-2H(21)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.22 inch | |
Body Depth | 0.33 inch | |
Body Length | 0.65 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF3EA-6P-2H(21). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF3EA-6P-2H(21), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76382-306LF | Dubox®, Crimp to Wire connector, 2.54mm (0.100in), Shrouded Header, Right Angle, Through Hole, Single Row, 6 positions | Amphenol Communications Solutions | DF3EA-6P-2H(21) vs 76382-306LF |
87465-8 | 06 MODII HDR SRST UNSHRD .100 | TE Connectivity | DF3EA-6P-2H(21) vs 87465-8 |
1775316-6 | HPI.,2.5MM PITCH,R/A,SMT TYPE,6POS | TE Connectivity | DF3EA-6P-2H(21) vs 1775316-6 |
87232-6 | 06 MODII HDR SRRA UNSHRD .100 | TE Connectivity | DF3EA-6P-2H(21) vs 87232-6 |
53375-0620 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Kinked Leads Terminal, Locking, White Insulator, | Molex | DF3EA-6P-2H(21) vs 53375-0620 |
5-102523-4 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | DF3EA-6P-2H(21) vs 5-102523-4 |
5-104362-5 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | DF3EA-6P-2H(21) vs 5-104362-5 |
440052-6 | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | DF3EA-6P-2H(21) vs 440052-6 |
87233-6 | 06 MODII HDR SRRA UNSHRD .100 | TE Connectivity | DF3EA-6P-2H(21) vs 87233-6 |
5-1375582-5 | (5-1375582-5) 06 MTE VERTICAL SMT HDR 15 AU | TE Connectivity | DF3EA-6P-2H(21) vs 5-1375582-5 |