-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9396
|
Newark | [Signalbee ] 2.0Mm Pitch Discrete Wire, Board To Board Connectors (Ul/Csa Certified) Rohs Compliant: Yes |Hirose(Hrs) DF3EA-7P-2H(21) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5400 / $0.6000 | Buy Now |
DISTI #
H125453CT-ND
|
DigiKey | CONN HEADER SMD R/A 7POS 2MM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1923 In Stock |
|
$0.3545 / $0.7900 | Buy Now |
DISTI #
DF3EA-7P-2H(21)
|
Avnet Americas | Conn Shrouded HDR 7 POS 2mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: DF3EA-7P-2H(21)) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3750 / $0.4350 | Buy Now |
DISTI #
798-DF3EA-7P-2H21
|
Mouser Electronics | Headers & Wire Housings 2MM R/A PIN HDR 7P SMT TIN RoHS: Compliant | 2152 |
|
$0.3620 / $0.7900 | Buy Now |
|
Future Electronics | CONN HEADER SMD R/A 7POS 2MM RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3700 / $0.3950 | Buy Now |
DISTI #
HIRDF3EA-7P-2H(21)
|
Heilind Electronics | 543-0334-0-21 REEL | Americas - 0 in Stock |
|
$0.4219 / $0.4839 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3483 / $0.4551 | Buy Now |
DISTI #
DF3EA-7P-2H(21)
|
Avnet Americas | Conn Shrouded HDR 7 POS 2mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: DF3EA-7P-2H(21)) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3750 / $0.4350 | Buy Now |
DISTI #
DF3EA-7P-2H-21
|
TME | DF3EA-7P-2H(21) Min Qty: 1000 | 0 |
|
$0.4750 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF3EA-7P-2H(21)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF3EA-7P-2H(21)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.22 inch | |
Body Depth | 0.331 inch | |
Body Length | 0.728 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 4.4 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 40u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA; UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.3 N |