Part Details for DF3EA-9P-2V(21) by Hirose Electric Co Ltd
Overview of DF3EA-9P-2V(21) by Hirose Electric Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DF3EA-9P-2V(21)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9408
|
Newark | [Signalbee ] 2.0Mm Pitch Discrete Wire, Board To Board Connectors (Ul/Csa Certified) |Hirose(Hrs) DF3EA-9P-2V(21) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6200 / $0.7000 | Buy Now |
DISTI #
H125332CT-ND
|
DigiKey | CONN HEADER SMD 9POS 2MM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2003 In Stock |
|
$0.4164 / $0.9100 | Buy Now |
DISTI #
DF3EA-9P-2V(21)
|
Avnet Americas | Conn Shrouded Header HDR 9 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF3EA-9P-2V(21)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4375 / $0.5075 | Buy Now |
DISTI #
798-DF3EA-9P-2V21
|
Mouser Electronics | Headers & Wire Housings 2MM STRT PIN HDR 9P SMT TIN RoHS: Compliant | 339 |
|
$0.4120 / $0.9100 | Buy Now |
|
Future Electronics | DF3 Series 9 Position Single Row 2 mm Pitch Push-Pull Male Pin Header Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1446Cut Tape/Mini-Reel |
|
$0.7000 / $0.9850 | Buy Now |
|
Future Electronics | DF3 Series 9 Position Single Row 2 mm Pitch Push-Pull Male Pin Header Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4500 / $0.4850 | Buy Now |
|
Future Electronics | DF3 Series 9 Position Single Row 2 mm Pitch Push-Pull Male Pin Header Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3750 / $0.4100 | Buy Now |
DISTI #
HIRDF3EA-9P-2V(21)
|
Heilind Electronics | 543-0322-0-21 REEL | Americas - 0 in Stock |
|
$0.4844 / $0.5646 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4060 / $0.5310 | Buy Now |
DISTI #
DF3EA-9P-2V(21)
|
Avnet Americas | Conn Shrouded Header HDR 9 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF3EA-9P-2V(21)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4375 / $0.5075 | Buy Now |
Part Details for DF3EA-9P-2V(21)
DF3EA-9P-2V(21) CAD Models
DF3EA-9P-2V(21) Part Data Attributes:
|
DF3EA-9P-2V(21)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF3EA-9P-2V(21)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.22 inch | |
Body Depth | 0.232 inch | |
Body Length | 0.886 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 4.4 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 40u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA; UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.3 N |