-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812DPS-103MC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, SMD, CHIP, 1812 | |
1812DPS-222MLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
1812DPS-472KLB | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9732
|
Newark | 0.4Mm Pitch, 1.5-4.0Mm Height, Board To Board/Fpc To Board Connectors |Hirose(Hrs) DF40C-12DP-0.4V(51) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4200 / $0.4800 | Buy Now |
DISTI #
26-DF40C-12DP-0.4V(51)CT-ND
|
DigiKey | CONN PLUG 12POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1211 In Stock |
|
$0.2625 / $0.6800 | Buy Now |
DISTI #
DF40C-12DP-0.4V(51
|
Avnet Americas | HISDF40C-12DP-0.4V(51) - Tape and Reel (Alt: DF40C-12DP-0.4V(51) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3000 / $0.3480 | Buy Now |
DISTI #
798-DF40C12DP04V51
|
Mouser Electronics | Board to Board & Mezzanine Connectors 12P 2 ROW PIN HEADER .4MM PITCH RoHS: Compliant | 25752 |
|
$0.2750 / $0.6700 | Buy Now |
|
Future Electronics | 12 Position 0.4mm Pitch Dual Row Receptacle RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3000 | Buy Now |
DISTI #
HIRDF40C-12DP-0.4V(51)
|
Heilind Electronics | 684-4149-9-51 REEL | Americas - 0 in Stock |
|
$0.3231 / $0.3750 | Buy Now |
|
Onlinecomponents.com | 0.4mm Pitch, 1.5-4.0mm Height, Board to Board / FPC to Board Connectors RoHS: Compliant | 0 |
|
$0.2754 / $0.3817 | Buy Now |
DISTI #
000000000003971654
|
Sager | Board to Board & Mezzanine Connectors 12P 2 ROW PIN HEADER .4MM PITCH Min Qty: 5000 | 0 |
|
$0.3000 / $0.4000 | Buy Now |
DISTI #
684-4149-9-51
|
Avnet Abacus | HISDF40C-12DP-0.4V(51) (Alt: 684-4149-9-51) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300593318
|
Chip1Stop | Connector FFC-FPC RoHS: Compliant Container: Cut Tape | 5000 |
|
$0.2390 / $0.6430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF40C-12DP-0.4V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF40C-12DP-0.4V(51)
Hirose Electric Co Ltd
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.073 inch | |
Body Depth | 0.045 inch | |
Body Length | 0.154 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 90 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.71 mm | |
Plating Thickness | 1.969u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |