-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9773
|
Newark | Mezzanine Conn, Rcpt, 80Pos, 2Row, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.4Mm, No. Of Rows:2Rows, No. Of Contacts:80Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Product Range:Df40 Rohs Compliant: Yes |Hirose(Hrs) DF40C-80DS-0.4V(51) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5000 |
|
$0.7770 | Buy Now |
DISTI #
68X2602
|
Newark | Stacking Board Connector, Df40 Series, Receptacle, 0.4 Mm, 80, Surface Mount, Gold Plated Contacts Rohs Compliant: Yes |Hirose(Hrs) DF40C-80DS-0.4V(51) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0600 / $1.6600 | Buy Now |
DISTI #
H11633CT-ND
|
DigiKey | CONN RCPT 80POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19179 In Stock |
|
$0.7615 / $1.5800 | Buy Now |
DISTI #
798-DF40C80DS0.4V51
|
Mouser Electronics | Board to Board & Mezzanine Connectors 80P SMT RECEPTACLE NO FITTING, NO BOSS RoHS: Compliant | 11471 |
|
$0.7770 / $1.5800 | Buy Now |
|
Future Electronics | DF40 Series 80 Positions 0.4 mm Pitch Dual Row SMT Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 15000Reel |
|
$0.7000 | Buy Now |
DISTI #
HIRDF40C-80DS-0.4V(51)
|
Heilind Electronics | 684-4002-0-51 REEL | Americas - 7500 in Stock |
|
$1.0154 / $1.0313 | Buy Now |
|
Onlinecomponents.com | Receptacle - Center Strip Contacts - 80 Position - 2 Rows - 0.40mm Pitch - Gold Contact Finish - Surface Mount - 5000 Pcs. Per Reel. RoHS: Compliant |
5000 In Stock |
|
$0.8640 / $1.0500 | Buy Now |
DISTI #
79929919
|
Verical | Conn Board to Board RCP 80 POS 0.4mm Solder ST SMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2404 | Americas - 5000 |
|
$1.3650 | Buy Now |
|
Quest Components | 24 |
|
$1.3125 / $2.1000 | Buy Now | |
DISTI #
DF40C-80DS-0.4V-51
|
TME | Connector: PCB to PCB, female, PIN: 80, 0.4mm, DF40, -30÷85°C, SMT Min Qty: 5000 | 0 |
|
$0.8200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF40C-80DS-0.4V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF40C-80DS-0.4V(51)
Hirose Electric Co Ltd
Card Edge Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.113 inch | |
Body Depth | 0.057 inch | |
Body Length | 0.732 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 90 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.64 mm | |
Plating Thickness | 1.969u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |