-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN RCPT 30POS 0.4MM SMD GOLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK5952
|
Newark | Mezzanine Conn, Rcpt, 30Pos, 2Row, 0.4Mm Rohs Compliant: Yes |Hirose(Hrs) DF40GB(1.5)-30DS-0.4V(58) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9130 | Buy Now |
DISTI #
30AK5951
|
Newark | Mezzanine Conn, Rcpt, 30Pos, 2Row, 0.4Mm Rohs Compliant: Yes |Hirose(Hrs) DF40GB(1.5)-30DS-0.4V(58) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9130 / $1.4800 | Buy Now |
DISTI #
H124958CT-ND
|
DigiKey | CONN RCPT 30POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1926 In Stock |
|
$0.6959 / $1.4500 | Buy Now |
DISTI #
DF40GB(1.5)-30DS-0.4V(58)
|
Avnet Americas | Conn Board to Board RCP 30 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF40GB(1.5)-30DS-0.4V(58)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
798-DF40GB1530DS4V58
|
Mouser Electronics | Board to Board & Mezzanine Connectors 30P recep w/metal fitting 1.5mm Ht RoHS: Compliant | 1153 |
|
$0.6950 / $1.4500 | Buy Now |
DISTI #
DF40GB(1.5)-30DS-0.4V(58)
|
Avnet Americas | Conn Board to Board RCP 30 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF40GB(1.5)-30DS-0.4V(58)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
DF40GB1530DS04V58
|
TME | Connector: PCB to PCB, female, PIN: 30, 0.4mm, DF40, -30÷85°C, SMT Min Qty: 2 | 0 |
|
$0.7900 / $1.0600 | RFQ |
DISTI #
DF40GB(1.5)-30DS-0.4V(58)
|
Avnet Americas | Conn Board to Board RCP 30 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF40GB(1.5)-30DS-0.4V(58)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000005532063
|
Sager | Board to Board & Mezzanine Connectors 30P recep w/metal fitting 1.5mm Ht Min Qty: 1000 | 0 |
|
$0.7870 | Buy Now |
DISTI #
684-4198-4-58
|
Avnet Abacus | (Alt: 684-4198-4-58) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF40GB(1.5)-30DS-0.4V(58)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF40GB(1.5)-30DS-0.4V(58)
Hirose Electric Co Ltd
CONN RCPT 30POS 0.4MM SMD GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.133 inch | |
Body Depth | 0.057 inch | |
Body Length | 0.339 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 90 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.64 mm | |
Plating Thickness | 1.969u inch | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF40GB(1.5)-30DS-0.4V(58). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF40GB(1.5)-30DS-0.4V(58), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501591-3011 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Molex | DF40GB(1.5)-30DS-0.4V(58) vs 501591-3011 |