-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK5955
|
Newark | Mezzanine Conn, Rcpt, 48Pos, 2Row, 0.4Mm Rohs Compliant: Yes |Hirose(Hrs) DF40GB(3.0)-48DS-0.4V(58) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 104 |
|
$1.2900 / $1.8700 | Buy Now |
DISTI #
30AK5956
|
Newark | Mezzanine Conn, Rcpt, 48Pos, 2Row, 0.4Mm Rohs Compliant: Yes |Hirose(Hrs) DF40GB(3.0)-48DS-0.4V(58) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2800 | Buy Now |
DISTI #
H124960CT-ND
|
DigiKey | CONN RCPT 48POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3354 In Stock |
|
$0.9716 / $2.0200 | Buy Now |
DISTI #
DF40GB(3.0)-48DS-0
|
Avnet Americas | Conn Stacking RCP 12Ground/40Signal POS 3mm Stack Height 0.4mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: DF40GB(3.0)-48DS-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
798-DF40GB3048DS4V58
|
Mouser Electronics | Board to Board & Mezzanine Connectors 48P recep w/metal fitting 3mm Ht RoHS: Compliant | 1216 |
|
$0.9930 / $2.0100 | Buy Now |
DISTI #
DF40GB(3.0)-48DS-0
|
Avnet Americas | Conn Stacking RCP 12Ground/40Signal POS 3mm Stack Height 0.4mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: DF40GB(3.0)-48DS-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
DF40GB3048DS04V58
|
TME | Connector: PCB to PCB, female, PIN: 48, 0.4mm, DF40, -30÷85°C, SMT Min Qty: 1 | 0 |
|
$1.1200 / $1.5800 | RFQ |
DISTI #
000000000005532065
|
Sager | Board to Board & Mezzanine Connectors 48P recep w/metal fitting 3mm Ht Min Qty: 1000 | 0 |
|
$1.1300 | Buy Now |
DISTI #
684-4197-1-58
|
Avnet Abacus | Conn Stacking RCP 12Ground/40Signal POS 3mm Stack Height 0.4mm Solder ST SMD Emboss T/R (Alt: 684-4197-1-58) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Abacus - 3000 |
|
Buy Now | |
DISTI #
3949285
|
element14 Asia-Pacific | MEZZANINE CONN, RCPT, 48POS, 2ROW, 0.4MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 156 |
|
$1.3734 / $2.1191 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy