Part Details for DF40GB(3.5)-36DS-0.4V(51) by Hirose Electric Co Ltd
Overview of DF40GB(3.5)-36DS-0.4V(51) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF40GB(3.5)-36DS-0.4V(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9792
|
Newark | Df40Gb(3.5)-36Ds-0.4V(51) |Hirose(Hrs) DF40GB(3.5)-36DS-0.4V(51) Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1600 / $1.3400 | Buy Now |
DISTI #
26-DF40GB(3.5)-36DS-0.4V(51)CT-ND
|
DigiKey | RECEPTACLE, 0.4MM PITCH, 3.5MM H Min Qty: 1 Lead time: 1 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7615 / $1.5800 | Buy Now |
DISTI #
DF40GB(3.5)-36DS-0
|
Avnet Americas | Connector Stacking Receptacle 36 Position 3.5mm Stack Height 0.4mm Solder Straight Surface Mount - Tape and Reel (Alt: DF40GB(3.5)-36DS-0) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
798-F40GB3536DS04V51
|
Mouser Electronics | FFC & FPC Connectors Receptacle, 0.4mm pitch, 3.5mm height, 36pos., straight, gold contact plating | 0 |
|
$0.7610 / $0.7770 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.8300 | Buy Now |
|
Onlinecomponents.com | Receptacle - 0.4mm pitch - 3.5mm height - 36pos. - straight - gold contact plating RoHS: Compliant | 0 |
|
$0.8440 / $1.7680 | Buy Now |
DISTI #
DF40GB(3.5)-36DS-0
|
Avnet Americas | Connector Stacking Receptacle 36 Position 3.5mm Stack Height 0.4mm Solder Straight Surface Mount - Tape and Reel (Alt: DF40GB(3.5)-36DS-0) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |