-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9824
|
Newark | Mezzanine Conn, Rcpt, 40Pos, 0.4Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.4Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Product Range:Df40 Rohs Compliant: Yes |Hirose(Hrs) DF40HC(3.0)-40DS-0.4V(51) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2991 |
|
$0.6360 | Buy Now |
DISTI #
26-DF40HC(3.0)-40DS-0.4V(51)CT-ND
|
DigiKey | CONN RCPT 40POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2177 In Stock |
|
$0.6302 / $1.4100 | Buy Now |
DISTI #
DF40HC(3.0)-40DS-0
|
Avnet Americas | - Tape and Reel (Alt: DF40HC(3.0)-40DS-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6750 / $0.7830 | Buy Now |
DISTI #
798-DF40HC3040DS04V5
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 34188 |
|
$0.6430 / $1.4100 | Buy Now |
|
Future Electronics | HEADER RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6900 | Buy Now |
DISTI #
HIRDF40HC(3.0)-40DS-0.4V(
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.8308 / $0.8438 | Buy Now | |
DISTI #
DF40HC(3.0)-40DS-0
|
Avnet Americas | - Tape and Reel (Alt: DF40HC(3.0)-40DS-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6750 / $0.7830 | Buy Now |
DISTI #
DF40HC30-40DS-04V
|
TME | Connector: PCB to PCB, female, PIN: 40, 0.4mm, DF40, -30÷85°C, SMT Min Qty: 3000 | 0 |
|
$0.6300 | RFQ |
DISTI #
DF40HC(3.0)-40DS-0
|
Avnet Americas | - Tape and Reel (Alt: DF40HC(3.0)-40DS-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6750 / $0.7830 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF40HC(3.0)-40DS-0.4V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF40HC(3.0)-40DS-0.4V(51)
Hirose Electric Co Ltd
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.133 inch | |
Body Depth | 0.114 inch | |
Body Length | 0.417 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 90 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.38 mm | |
Plating Thickness | 1.969u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF40HC(3.0)-40DS-0.4V(51). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF40HC(3.0)-40DS-0.4V(51), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF12NB-40DS-0.5V(51) | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.020 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Hirose Electric Co Ltd | DF40HC(3.0)-40DS-0.4V(51) vs DF12NB-40DS-0.5V(51) |
DF12NB(5.0)-40DP-0.5V(51) | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.020 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Hirose Electric Co Ltd | DF40HC(3.0)-40DS-0.4V(51) vs DF12NB(5.0)-40DP-0.5V(51) |
DF12NB(3.0)-40DS-0.5V(51) | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Hirose Electric Co Ltd | DF40HC(3.0)-40DS-0.4V(51) vs DF12NB(3.0)-40DS-0.5V(51) |