-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H11915CT-ND
|
DigiKey | CONN RCPT 50POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3025 In Stock |
|
$0.6696 / $1.3900 | Buy Now |
DISTI #
798-DF40HC3050DS04V
|
Mouser Electronics | Board to Board & Mezzanine Connectors 50P RECPT 3.0 STK HT W/O METAL FITTING RoHS: Compliant | 6904 |
|
$0.6690 / $1.3800 | Buy Now |
|
Future Electronics | CONN RCPT 50POS 0.4MM SMD GOLD RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7450 | Buy Now |
DISTI #
DF40HC3050DS04V-51
|
TME | Connector: PCB to PCB, female, PIN: 50, 0.4mm, DF40, -30÷85°C, SMT Min Qty: 3000 | 0 |
|
$0.7200 | RFQ |
DISTI #
684-4099-2-51
|
Avnet Abacus | Conn Wire to Board SKT 50 POS 0.4mm Solder ST SMD Embossed T/R (Alt: 684-4099-2-51) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 0.4mm 2 Brick nogging Female SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS | 1020 |
|
$0.3904 / $0.7339 | Buy Now |
DISTI #
2427699
|
element14 Asia-Pacific | CONNECTOR, STACKING, RCPT, 50POS, 2ROW RoHS: Compliant Min Qty: 1 Container: Cut Tape | 885 |
|
$0.8057 / $1.4429 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF40HC(3.0)-50DS-0.4V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF40HC(3.0)-50DS-0.4V(51)
Hirose Electric Co Ltd
Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.133 inch | |
Body Depth | 0.114 inch | |
Body Length | 0.496 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 90 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.38 mm | |
Plating Thickness | 1.969u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.41 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF40HC(3.0)-50DS-0.4V(51). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF40HC(3.0)-50DS-0.4V(51), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50003-02811-003 | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.01 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Aces Electronics Co Ltd | DF40HC(3.0)-50DS-0.4V(51) vs 50003-02811-003 |
ECA49DRYI-S13 | Card Edge Connector, 98 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | DF40HC(3.0)-50DS-0.4V(51) vs ECA49DRYI-S13 |
ECA49DRTN-S13 | Card Edge Connector, 98 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | DF40HC(3.0)-50DS-0.4V(51) vs ECA49DRTN-S13 |
50003-02881-002 | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.01 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Aces Electronics Co Ltd | DF40HC(3.0)-50DS-0.4V(51) vs 50003-02881-002 |
50003-02801-002 | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.01 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Aces Electronics Co Ltd | DF40HC(3.0)-50DS-0.4V(51) vs 50003-02801-002 |
ECA49DRYH-S13 | Card Edge Connector, 98 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | DF40HC(3.0)-50DS-0.4V(51) vs ECA49DRYH-S13 |
ECA49DRYN-S13 | Card Edge Connector, 98 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | DF40HC(3.0)-50DS-0.4V(51) vs ECA49DRYN-S13 |