Part Details for DF40HC(3.0)-70DS-0.4V(51) by Hirose Electric Co Ltd
Overview of DF40HC(3.0)-70DS-0.4V(51) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for DF40HC(3.0)-70DS-0.4V(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9831
|
Newark | Mezzanine Conn, Rcpt, 70Pos, 2Row, 0.4Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.4Mm, No. Of Rows:2Rows, No. Of Contacts:70Contacts, Connector Mounting:Surface Mount Straight, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Hirose(Hrs) DF40HC(3.0)-70DS-0.4V(51) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2507 |
|
$1.1500 | Buy Now |
DISTI #
H125771CT-ND
|
DigiKey | CONN RCPT 70POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15442 In Stock |
|
$1.1552 / $2.3500 | Buy Now |
DISTI #
DF40HC(3.0)-70DS-0
|
Avnet Americas | Conn Board to Board RCP 70 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF40HC(3.0)-70DS-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2125 / $1.4065 | Buy Now |
DISTI #
798-DF40HC3070DS4V51
|
Mouser Electronics | Board to Board & Mezzanine Connectors 70P RECPT 3.0 STK HT W/O METAL FITTING RoHS: Compliant | 9545 |
|
$1.1500 / $2.3300 | Buy Now |
|
Future Electronics | 70 Position 0.4 mm Pitch Surface Mount Gold Plated Receptacle RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.1900 | Buy Now |
DISTI #
HIRDF40HC(3.0)-70DS-0.4V(
|
Heilind Electronics | 684-4138-2-51 REEL DF40HC(3.0)-70DS-0.4V(51) | Americas - 0 in Stock |
|
$1.4923 / $1.5157 | Buy Now |
|
Quest Components | 55 |
|
$2.1864 / $3.9752 | Buy Now | |
DISTI #
DF40HC(3.0)-70DS-0
|
Avnet Americas | Conn Board to Board RCP 70 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF40HC(3.0)-70DS-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2125 / $1.4065 | Buy Now |
DISTI #
DF40HC3070DS04V51
|
TME | Connector: PCB to PCB, female, PIN: 70, 0.4mm, DF40, -30÷85°C, SMT Min Qty: 3000 | 0 |
|
$1.1500 | RFQ |
DISTI #
DF40HC(3.0)-70DS-0
|
Avnet Americas | Conn Board to Board RCP 70 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF40HC(3.0)-70DS-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2125 / $1.4065 | Buy Now |
Part Details for DF40HC(3.0)-70DS-0.4V(51)
DF40HC(3.0)-70DS-0.4V(51) CAD Models
DF40HC(3.0)-70DS-0.4V(51) Part Data Attributes
|
DF40HC(3.0)-70DS-0.4V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF40HC(3.0)-70DS-0.4V(51)
Hirose Electric Co Ltd
Board Stacking Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.133 inch | |
Body Depth | 0.114 inch | |
Body Length | 0.654 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 90 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.38 mm | |
Plating Thickness | 1.969u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 70 | |
UL Flammability Code | 94V-0 |